Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

501876-1640

Molex / Waldom

Conn Shrouded Header HDR 16 POS 2mm Solder RA Thru-Hole iGrid™ Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header HDR 16 POS 2mm Solder RA Thru-Hole iGrid™ Tray
Search Keywords: 5018761640
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    501876-1640
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,681
Can Ship immediately
Minimum Order:
85
38 Weeks can ship 8/11/25
ADD TO CART
Qty
Unit Price
1
$0.854
85
$0.776
450
$0.765
850
$0.737
1,700
$0.712
3,600
$0.705
5,000
$0.698
10,000 +
$0.691
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5