Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

501189-3010

Molex / Waldom

Conn Housing RCP 30 POS 1mm Crimp ST Cable Mount Pico-Clasp™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing RCP 30 POS 1mm Crimp ST Cable Mount Pico-Clasp™ Bag
Search Keywords: 5011893010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    501189-3010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    30
  • Maximum Voltage Rating:
    50 V
  • Maximum Current Rating:
    1/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 115,393
Can Ship immediately
Minimum Order:
250
16 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
1
$0.3685
250
$0.3350
1,200
$0.2887
2,400
$0.2795
4,700
$0.2767
16,000
$0.2739
25,000 +
$0.2712
Click for Quote
Log in to unlock special pricing