Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

48307-7012

Molex / Waldom

Conn HDMI RCP 19 POS 0.5mm Solder ST SMD 19 Terminal 1 Port HDMI T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn HDMI RCP 19 POS 0.5mm Solder ST SMD 19 Terminal 1 Port HDMI T/R
Search Keywords: 483077012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    48307-7012
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Type:
    HDMI
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Housing Material:
    Thermoplastic
  • Number of Contacts:
    19
  • Contact Plating:
    Gold over Nickel
  • Termination Method:
    Solder
  • Operating Temperature:
    -20 to 85 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,300
Can Ship immediately
Minimum Order:
150
Order Increment:
150
ADD TO CART
Qty
Unit Price
150
$1.18
900
$1.06
2,100
$1.05
4,050
$1.04
11,100 +
$1.03
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5