Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

47594-0002

Molex / Waldom

Conn LGA Socket SKT 1366 POS 1.01mm Solder ST Thru-Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Conn LGA Socket SKT 1366 POS 1.01mm Solder ST Thru-Hole Tray
Search Keywords: 475940002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    47594-0002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    LGA Socket
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Pitch:
    1.01 mm
  • Number of Contacts:
    1366
  • Maximum Voltage Rating:
    5 V
  • Maximum Current Rating:
    0.8/Contact A
  • Operating Temperature:
    -40 to 88 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,586
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$32.25
5
$30.11
25
$27.80
50
$25.50
100
$23.44
250
$21.88
500 +
$20.73
Click for Quote
Log in to unlock special pricing