Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

47272-0024

Molex / Waldom

Conn Display Port RCP 20 POS 0.5mm Solder RA SMD 20 Terminal 1 Port DisplayPort T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn Display Port RCP 20 POS 0.5mm Solder RA SMD 20 Terminal 1 Port DisplayPort T/R
Search Keywords: 472720024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    47272-0024
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Display Port
  • Gender:
    RCP
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Housing Material:
    Thermoplastic
  • Number of Contacts:
    20
  • Contact Plating:
    Gold over Nickel
  • Termination Method:
    Solder
  • Operating Temperature:
    -20 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,250
Can Ship immediately
Minimum Order:
250
Order Increment:
250
19 Weeks can ship 3/31/25
ADD TO CART
Qty
Unit Price
250
$3.40
500
$3.21
1,000
$3.16
2,500
$3.05
5,000
$3.00
7,500 +
$2.96
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States