Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

45984-8263

Molex / Waldom

Conn LPH RCP 8Power/32Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 72 Terminal 4/1 Port EXTreme LPHPower™ Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn LPH RCP 8Power/32Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 72 Terminal 4/1 Port EXTreme LPHPower™ Tray
Search Keywords: 459848263
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    45984-8263
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    LPH
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    RCP
  • Number of Contacts:
    8Power/32Signal
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    23/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 177
Can Ship immediately
Minimum Order:
5
25 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
5
$13.73
25
$13.45
49
$13.20
98
$12.94
240
$12.69
500
$11.05
1,000 +
$9.60
Click for Quote
Log in to unlock special pricing