Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

45844-0004

Molex / Waldom

Conn Power Card Edge F 16 POS 2.5mm Solder ST Thru-Hole EXTreme PowerEdge™ Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Power Card Edge F 16 POS 2.5mm Solder ST Thru-Hole EXTreme PowerEdge™ Tray
Search Keywords: 458440004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    45844-0004
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power Card Edge
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Card Thickness:
    N/A
  • Pitch:
    2.5 mm
  • Number of Contacts:
    16
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 124
Can Ship immediately
Minimum Order:
10
16 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
10
$13.18
50
$9.99
95
$9.41
200
$8.26
935
$8.18
1,000
$8.10
5,000 +
$8.02
Click for Quote
Log in to unlock special pricing