Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

44915-0022

Molex / Waldom

Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 6 Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 6 Bag
Search Keywords: 449150022
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    44915-0022
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    RJ-45
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Pitch:
    1.02 mm
  • Gender:
    PL
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in You may purchase in-stock quantity up to 7
Minimum Order:
25
Available in less than min:
7
8 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
1
$4.752
25
$4.320
150
$3.990
250
$3.490
500
$3.120
2,000
$2.680
5,000
$2.650
10,000 +
$2.620
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5