Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

44914-1201

Molex / Waldom

Conn Power HDR 12 POS 3mm Press Fit ST Thru-Hole 12 Terminal 1 Port Micro-Fit 3.0 CPI™ Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Power HDR 12 POS 3mm Press Fit ST Thru-Hole 12 Terminal 1 Port Micro-Fit 3.0 CPI™ Tray
Search Keywords: 449141201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    44914-1201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 158
Can Ship immediately
Minimum Order:
30
25 Weeks can ship 5/7/25
ADD TO CART
Qty
Unit Price
30
$2.37
150
$2.32
300
$2.27
600
$2.23
1,008
$2.20
2,500
$1.91
5,000 +
$1.67
Click for Quote
Log in to unlock special pricing