Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

44144-0005

Molex / Waldom

Conn RJ-11 RCP 6 POS 1.27mm Solder RA SMD 6 Terminal 1 Port Cat 3 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn RJ-11 RCP 6 POS 1.27mm Solder RA SMD 6 Terminal 1 Port Cat 3 T/R
Search Keywords: 441440005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    44144-0005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Type:
    RJ-11
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Gender:
    RCP
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -40 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,950
Can Ship immediately
Minimum Order:
150
Order Increment:
150
18 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
150
$1.080
450
$1.040
750
$0.987
1,500
$0.931
3,000
$0.914
5,100
$0.905
10,050 +
$0.896
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5