Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

43938-2104

Molex / Waldom

Conn Housing PL 12 POS 10mm Crimp ST Cable Mount Mini-Fit Sr™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing PL 12 POS 10mm Crimp ST Cable Mount Mini-Fit Sr™ Bag
Search Keywords: 439382104
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    43938-2104
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Termination Method:
    Crimp
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    43/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,372
Can Ship immediately
Minimum Order:
20
14 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
20
$4.09
85
$4.00
200
$3.93
350
$3.86
648
$3.78
1,000
$3.53
2,500 +
$3.25
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5