Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

43680-2002

Molex / Waldom

Conn Housing M 2 POS 7.49mm Crimp ST Cable Mount Sabre™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing M 2 POS 7.49mm Crimp ST Cable Mount Sabre™ Bag
Search Keywords: 436802002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    43680-2002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    M
  • Termination Method:
    Crimp
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    18/Contact A
  • Operating Temperature:
    -40 to 75 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 169
Can Ship immediately
Minimum Order:
150
23 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
1
$0.5099
150
$0.4635
1,400
$0.4153
2,700
$0.4091
4,500
$0.4060
5,000
$0.4030
10,000
$0.4000
25,000 +
$0.3970
Click for Quote
Log in to unlock special pricing