Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

43650-0312

Molex / Waldom

Conn Power HDR 3 POS 3mm Solder RA SMD 3 Terminal 1 Port Micro-Fit 3.0™ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn Power HDR 3 POS 3mm Solder RA SMD 3 Terminal 1 Port Micro-Fit 3.0™ T/R
Search Keywords: 436500312
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    43650-0312
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    320
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    3 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,760
Can Ship immediately
Minimum Order:
320
Order Increment:
320
18 Weeks can ship 3/20/25
ADD TO CART
Qty
Unit Price
320
$1.420
640
$1.210
1,280
$1.130
2,560
$1.090
5,120
$1.060
7,680
$1.030
10,240
$1.018
15,040 +
$1.003
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5