Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

43045-2413

Molex / Waldom

Conn Power HDR 24 POS 3mm Solder ST Thru-Hole 24 Terminal 1 Port Micro-Fit 3.0™ Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Power HDR 24 POS 3mm Solder ST Thru-Hole 24 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 430452413
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    43045-2413
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    24
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 866
Ships today, if you order in
Minimum Order:
20
25 Weeks can ship 5/19/25
ADD TO CART
Qty
Unit Price
20
$4.27
80
$4.19
200
$4.10
350
$4.04
576
$3.97
1,000
$3.29
2,500 +
$2.87
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5