Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

43030-0009

Molex / Waldom

Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag
Search Keywords: 430300009
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    43030-0009
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 138,892
Ships today, if you order in
Minimum Order:
900
Order Increment:
100
15 Weeks can ship 3/4/25
ADD TO CART
Qty
Unit Price
900
$0.0897
4,900
$0.0810
10,000
$0.0802
12,000 +
$0.0766
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
999,000
Minimum Order:
12,000
CUSTOMERS ALSO BOUGHT
5