Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

43030-0005

Molex / Waldom

Contact SKT Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Contact SKT Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Reel
Search Keywords: 430300005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    43030-0005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    26-30 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,000
Ships today, if you order in
Minimum Order:
12000
Order Increment:
12000
11 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
12,000
$0.0473
36,000
$0.0433
60,000
$0.0427
108,000
$0.0416
156,000
$0.0410
252,000 +
$0.0404
Click for Quote
Log in to unlock special pricing