Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

43030-0001

Molex / Waldom

Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Reel
Search Keywords: 430300001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    43030-0001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 278,446
Ships today, if you order in
Minimum Order:
12000
Order Increment:
12000
13 Weeks can ship 2/21/25
ADD TO CART
Qty
Unit Price
1
$0.0334
12,000
$0.0304
36,000
$0.0296
60,000
$0.0288
108,000
$0.0283
156,000
$0.0276
252,000
$0.0272
504,000 +
$0.0268
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
274
Minimum Order:
800
CUSTOMERS ALSO BOUGHT
5