Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

39970-0106

Molex / Waldom

Conn Eurostyle Block 6 POS 10.16mm Solder ST Thru-Hole 60A/Contact Eurostyle™

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Eurostyle Block 6 POS 10.16mm Solder ST Thru-Hole 60A/Contact Eurostyle™
Search Keywords: 399700106
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39970-0106
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Eurostyle Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    10.16 mm
  • Number of Circuits:
    6
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    60/Contact A
  • Wire Size:
    6-18 AWG
  • Operating Temperature:
    130(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 462
Ships today, if you order in
Minimum Order:
5
23 Weeks can ship 4/22/25
ADD TO CART
Qty
Unit Price
5
$15.88
24
$15.05
47
$14.39
93
$13.85
240
$12.54
250
$12.40
1,000 +
$12.26
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5