Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

39501-1007

Molex / Waldom

Conn Wire to Board HDR 7 POS 3.5mm Solder ST Thru-Hole Eurostyle™

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn Wire to Board HDR 7 POS 3.5mm Solder ST Thru-Hole Eurostyle™
Search Keywords: 395011007
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39501-1007
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.5 mm
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    8/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 888
Ships today, if you order in
Minimum Order:
65
14 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
65
$2.02
350
$1.59
650
$1.43
1,300
$1.24
4,608
$1.19
5,000 +
$1.18
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5