Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

39380-0103

Molex / Waldom

Conn Eurostyle Block 3 POS 6.35mm Solder ST Thru-Hole 30A/Contact Eurostyle™

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn Eurostyle Block 3 POS 6.35mm Solder ST Thru-Hole 30A/Contact Eurostyle™
Search Keywords: 393800103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39380-0103
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Eurostyle Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    6.35 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    30/Contact A
  • Wire Size:
    10-30 AWG
  • Operating Temperature:
    110(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,307
Ships today, if you order in
Minimum Order:
50
14 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
50
$1.40
300
$1.21
600
$1.14
960
$1.06
1,000 +
$1.04
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5