Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

39-01-2205

Molex / Waldom

Conn Housing F 20 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing F 20 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
Search Keywords: 39012205
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39-01-2205
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    13/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 97,673
Ships today, if you order in
Minimum Order:
100
16 Weeks can ship 3/6/25
ADD TO CART
Qty
Unit Price
1
$0.806
100
$0.733
500
$0.723
1,000
$0.715
2,000
$0.708
4,000
$0.701
9,000 +
$0.694
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5