Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

39-00-0214

Molex / Waldom

Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
Search Keywords: 39000214
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39-00-0214
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Stamped Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    18-24 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Bright Tin over Nickel
  • Maximum Current Rating:
    9 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,033
Ships today, if you order in
Minimum Order:
550
13 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
1
$0.1667
550
$0.1515
2,700
$0.1382
5,400
$0.1361
10,900
$0.1341
16,000
$0.1321
25,000
$0.1301
50,000 +
$0.1281
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States