Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

39-00-0077

Molex / Waldom

Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Reel
Search Keywords: 39000077
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39-00-0077
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    16 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Tin over Copper
  • Maximum Current Rating:
    9 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,016,000
Can Ship immediately
Minimum Order:
4000
Order Increment:
4000
13 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
4,000
$0.0245
12,000
$0.0230
28,000
$0.0220
52,000
$0.0214
100,000
$0.0208
152,000
$0.0205
252,000
$0.0200
500,000 +
$0.0197
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
98,429
Minimum Order:
900
CUSTOMERS ALSO BOUGHT
5