Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

39-00-0061

Molex / Waldom

Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel
Search Keywords: 39000061
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39-00-0061
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    18-24 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    9 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 168,000
Can Ship immediately
Minimum Order:
4000
Order Increment:
4000
15 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
4,000
$0.0403
8,000
$0.0379
12,000
$0.0348
28,000
$0.0343
52,000
$0.0315
100,000
$0.0310
152,000
$0.0303
252,000 +
$0.0298
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
4,000
Minimum Order:
300
CUSTOMERS ALSO BOUGHT
5