Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

38780-0112

Molex / Waldom

Conn Barrier Strip 24 POS 11.11mm Screw ST Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 24 POS 11.11mm Screw ST Panel Mount
Search Keywords: 387800112
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    38780-0112
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    11.11 mm
  • Number of Circuits:
    12
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Wire Size:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 960
Can Ship immediately
Minimum Order:
10
15 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
10
$9.11
45
$8.73
95
$8.22
200
$7.99
320
$7.92
1,000
$7.83
5,000 +
$7.75
Click for Quote
Log in to unlock special pricing
Possible Replacement
Conn Barrier Strip 24 POS 11.11mm Screw ST Panel Mount
In Stock:
25
Minimum Order:
2