ECS Inc. International was established in 1980 and has grown to become one of the most recognized and dependable manufacturers of frequency control and power management products in the world. The company’s global engineering and customer care centers support first-class customers and distribution channels around the world. Their talented team of professionals collaborate daily within a network
Conn Barrier Strip 18 POS 9.53mm Solder ST Thru-Hole 15A/Contact
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
010 LOPRO HDR SP 15DP
Signal Relay 12VDC 3A SPDT(16x10x8)mm THT
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
SMD Crystal - 32.768KHZ ±20ppm - 6pF - -40°C to +85°C - Tape&Reel
Res Metal Film 10.2K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Conformal Coated AXL Bandoliered