Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

38720-3308

Molex / Waldom

Conn Barrier Strip 8 POS 9.53mm Solder ST Panel Mount 15A/Contact

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 8 POS 9.53mm Solder ST Panel Mount 15A/Contact
Search Keywords: 387203308
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    38720-3308
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    9.53 mm
  • Number of Circuits:
    8
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15/Contact A
  • Wire Size:
    N/A
  • Operating Temperature:
    -40 to 130 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 390
Can Ship immediately
Minimum Order:
49
11 Weeks can ship 1/28/25
ADD TO CART
Qty
Unit Price
49
$4.34
98
$3.64
195
$3.14
250 +
$3.06
Click for Quote
Log in to unlock special pricing