Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

35572-0400

Molex / Waldom

Conn Housing F 4 POS 2.5mm Crimp ST Cable Mount Automotive Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing F 4 POS 2.5mm Crimp ST Cable Mount Automotive Bag
Search Keywords: 355720400
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    35572-0400
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32,981
Ships today, if you order in
Minimum Order:
250
ADD TO CART
Qty
Unit Price
250
$0.0748
2,500
$0.0670
5,000
$0.0663
7,500
$0.0639
25,000
$0.0607
50,000
$0.0601
100,000
$0.0595
150,000 +
$0.0589
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5