Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

34975-6110

Molex / Waldom

Conn Interface M 6 POS 2.54mm ST Cable Mount 6 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Interface M 6 POS 2.54mm ST Cable Mount 6 Terminal 1 Port
Search Keywords: 349756110
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    34975-6110
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Interface3614
  • Body Orientation:
    Straight3595
  • Mounting:
    Cable Mount3605
  • Gender:
    M3599
  • Termination Method:
    N/A
  • Number of Contacts:
    6
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 495
Can Ship immediately
Minimum Order:
25
8 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
25
$0.8035
250
$0.6936
500
$0.6489
1,000
$0.6190
2,500
$0.5539
5,000
$0.5171
7,500
$0.4957
10,000 +
$0.4820
Click for Quote
Log in to unlock special pricing