Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

34772-0140

Molex / Waldom

Conn Power HDR 14 POS Solder ST Thru-Hole 14 Terminal 1 Port Stac 64™ Automotive Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Power HDR 14 POS Solder ST Thru-Hole 14 Terminal 1 Port Stac 64™ Automotive Tray
Search Keywords: 347720140
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    34772-0140
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    14
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    30/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,520
Ships today, if you order in
Minimum Order:
20
15 Weeks can ship 3/4/25
ADD TO CART
Qty
Unit Price
20
$4.11
100
$3.99
250
$3.85
450
$3.81
1,120
$3.34
5,000
$3.31
10,000 +
$3.28
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5