Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

34690-0201

Molex / Waldom

Conn Wire to Board HDR 20 POS 2.54mm Solder ST Thru-Hole Stac64™ Automotive Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Wire to Board HDR 20 POS 2.54mm Solder ST Thru-Hole Stac64™ Automotive Tray
Search Keywords: 346900201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    34690-0201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    10/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 100 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,711
Can Ship immediately
Minimum Order:
40
17 Weeks can ship 3/12/25
ADD TO CART
Qty
Unit Price
40
$1.86
200
$1.83
400
$1.81
800
$1.75
1,680
$1.70
5,000
$1.67
10,000 +
$1.65
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5