Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

34081-5002

Molex / Waldom

MX150 Cable Seal Female Terminal - Silver Plating - 18 and 20 AWG - Left Reel Payoff.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
MX150 Cable Seal Female Terminal - Silver Plating - 18 and 20 AWG - Left Reel Payoff.
Search Keywords: 340815002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    34081-5002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Contact Type:
    Power3468
  • Gender:
    SKT3470
  • Contact Size:
    N/A
  • Wire Size:
    18-20 AWG
  • Contact Material:
    Copper Alloy3465
  • Contact Plating:
    Silver3466
  • Maximum Current Rating:
    22 A
  • Termination Method:
    Crimp3483
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Can Ship immediately
Minimum Order:
4000
Order Increment:
4000
14 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
4,000
$0.1493
8,000
$0.1436
12,000
$0.1369
28,000
$0.1216
52,000
$0.1101
100,000
$0.1084
152,000 +
$0.1068
Click for Quote
Log in to unlock special pricing