Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

33482-1201

Molex / Waldom

Conn Housing M 12 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing M 12 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag
Search Keywords: 334821201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    33482-1201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    M
  • Termination Method:
    Crimp
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    500 VDC
  • Maximum Current Rating:
    22/Contact A
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26,768
Ships today, if you order in
Minimum Order:
25
ADD TO CART
Qty
Unit Price
25
$0.771
250
$0.691
500
$0.683
1,000
$0.650
2,500
$0.617
5,000
$0.611
7,500
$0.605
10,000 +
$0.593
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5