Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

33472-1601

Molex / Waldom

Conn Housing F 16 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing F 16 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag
Search Keywords: 334721601
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    33472-1601
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    22/Contact A
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,904
Ships today, if you order in
Minimum Order:
30
26 Weeks can ship 5/15/25
ADD TO CART
Qty
Unit Price
30
$2.31
150
$2.26
300
$2.24
600
$2.22
1,500
$2.19
5,000
$2.17
10,000 +
$2.15
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5