Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

22-28-2060

Molex / Waldom

Conn Wire to Board HDR 6 POS 2.54mm Solder RA Thru-Hole KK® Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn Wire to Board HDR 6 POS 2.54mm Solder RA Thru-Hole KK® Bag
Search Keywords: 22282060
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    22-28-2060
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    4/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 80 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,272
Can Ship immediately
Minimum Order:
50
ADD TO CART
Qty
Unit Price
50
$0.3627
500
$0.3248
1,000
$0.3215
2,500
$0.3183
5,000
$0.3151
7,500
$0.3120
10,000
$0.3089
15,000 +
$0.3058
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5