Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

211996-0100

Molex / Waldom

Antenna PCB 6.4dBi Gain 8500MHz Film

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Antenna PCB 6.4dBi Gain 8500MHz Film
Search Keywords: 2119960100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    211996-0100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8529109100
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Center Frequency:
    5900 MHz
  • Dimension:
    16.4 x 7.6 x 2661mm(Max)mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,148
Ships today, if you order in
Minimum Order:
60
18 Weeks can ship 3/28/25
ADD TO CART
Qty
Unit Price
60
$1.120
300
$1.090
600
$1.080
1,200
$1.060
1,600
$1.040
2,500
$0.908
5,000 +
$0.796
Click for Quote
Log in to unlock special pricing