Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

21039-0439

Molex / Waldom

1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Ti ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance Guarantee
Description +
1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin(Sn) Plating
Search Keywords: 210390439
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    21039-0439
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Pitch:
    1 mm
  • Cable Length:
    0.82 Feet
  • Jacket Material:
    N/A
  • Type:
    FFC Jumper Cable
  • Number of Conductors:
    26
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 987
Can Ship immediately
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$3.11
100
$2.52
250
$2.40
500
$2.22
1,000
$2.01
2,500
$1.89
5,000
$1.86
7,500 +
$1.81
Click for Quote
Log in to unlock special pricing