Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

21020-0069

Molex / Waldom

FFC Jumper Cable 6Conductors 0.5mm 0.25m 0.5A 30V Premo-Flex Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance Guarantee
Description +
FFC Jumper Cable 6Conductors 0.5mm 0.25m 0.5A 30V Premo-Flex Bag
Search Keywords: 210200069
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    21020-0069
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Pitch:
    0.5 mm
  • Cable Length:
    0.25 m
  • Type:
    FFC Jumper Cable
  • Number of Conductors:
    6
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 470
Ships today, if you order in
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$3.58
50
$3.09
250
$2.75
500
$2.53
1,000
$2.33
2,500
$2.17
5,000
$2.09
7,500 +
$2.01
Click for Quote
Log in to unlock special pricing