Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

207843-0003

Molex / Waldom

Conn Wire to Board HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Wire to Board HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole Tray
Search Keywords: 2078430003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    207843-0003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire3594 to Board3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2.5 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    2503584VDC,2503584VAC
  • Maximum Current Rating:
    6.5/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22,685
Can Ship immediately
Minimum Order:
200
20 Weeks can ship 4/14/25
ADD TO CART
Qty
Unit Price
200
$0.3560
950
$0.3499
1,900
$0.3427
3,800
$0.3366
9,408
$0.3295
16,000
$0.2999
32,000 +
$0.2734
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5