Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

203007-0001

Molex / Waldom

Antenna Ceramic 1dBi Gain 1602MHz/2483.5MHz/5850MHz SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description +
Antenna Ceramic 1dBi Gain 1602MHz/2483.5MHz/5850MHz SMD T/R
Search Keywords: 2030070001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    203007-0001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517700000
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    203007-0001
  • Center Frequency:
    N/A
  • Dimension:
    1.6 x 1.1mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65,934
Ships today, if you order in
Minimum Order:
12000
Order Increment:
3000
ADD TO CART
Qty
Unit Price
12,000
$0.3550
15,000
$0.3497
27,000
$0.3444
51,000 +
$0.3269
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States