Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

200122-0002

Molex / Waldom

Backshell 180° Nylon

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Backshell 180° Nylon
Search Keywords: 2001220002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    200122-0002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    DE
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Backshells1087
  • Shell Size:
    N/A
  • Angular Function:
    1801072°
  • Operating Temperature:
    -40 to 105 °C
  • Connector Type:
    Connector D-Subminiature1075
  • Body Material:
    Nylon1073
  • Dimension:
    16.4 x 15.6 x 27.08mm mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Ships today, if you order in You may purchase in-stock quantity up to 39
Minimum Order:
150
Available in less than min:
39
10 Weeks can ship 1/22/25
ADD TO CART
Qty
Unit Price
1
$0.5280
150
$0.4800
750
$0.4635
1,500
$0.4523
2,800
$0.4478
5,000 +
$0.4433
Click for Quote
Log in to unlock special pricing