Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

19429-0035

Molex / Waldom

Conn Housing PL 4 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing PL 4 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag
Search Keywords: 194290035
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    19429-0035
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Termination Method:
    Crimp
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    18/Contact A
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 981
Can Ship immediately
Minimum Order:
20
28 Weeks can ship 6/2/25
ADD TO CART
Qty
Unit Price
20
$3.70
150
$3.22
250
$3.11
450
$3.05
1,248
$3.00
5,000 +
$2.78
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5