Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

19417-0011

Molex / Waldom

Contact PIN Crimp ST Cable Mount 14-16AWG MX150L™ Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Contact PIN Crimp ST Cable Mount 14-16AWG MX150L™ Reel
Search Keywords: 194170011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    19417-0011
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    14-16 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Tin over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order:
4000
Order Increment:
4000
12 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
4,000
$0.1130
8,000
$0.1057
12,000
$0.0958
28,000
$0.0932
52,000
$0.0895
100,000
$0.0881
152,000 +
$0.0868
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
785
Minimum Order:
500
CUSTOMERS ALSO BOUGHT
5