Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

19279-0153

Molex / Waldom

Air Foot Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Air Foot Switch
Search Keywords: 192790153
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    19279-0153
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8203208000
  • COO:
    US
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Pedals:
    N/A
  • Termination Style:
    Air
  • Maximum Current Rating:
    N/A
  • Switch Configuration:
    N/A
  • Switch Function:
    N/A
  • Type:
    N/A
  • Actuation Method:
    N/A
  • Contact Style:
    N/A
  • Electrical Life:
    N/A
  • Dimension:
    N/A
  • Pole Throw Configuration:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
6 Weeks can ship 12/31/24
ADD TO CART
Qty
Unit Price
1
$213.76
3
$210.55
5
$207.40
10
$204.28
25 +
$200.54
Click for Quote
Log in to unlock special pricing