Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Lug Terminal - 1/4 Stud Size - 0.080" (2.03mm) Thickness - 0.531" (13.49mm) Outer Edges - 4 AWG - 1.500" (38.10mm) Length - Cr ...
Veri Sayfası Donatılar Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. Alternatife Bak
Different product options available. Alternatife Bak
Different packageing options available. Alternatife Bak
Possible Replacement options available. Alternatife Bak
End of Life: Final orders must be placed by
Lug Terminal - 1/4 Stud Size - 0.075" (1.91mm) Thickness - 0.438" (11.13mm) Outer Edges - ...
04 MTE RCPT HSG SR LATCH .100
Lug Terminal - 3/8 Stud Size - 0.080" (2.03mm) Thickness - 0.531" (13.49mm) Outer Edges - ...
D Subminiature Connector - 37 Contact - Male - 0.109 inch Pitch - Crimp Terminal - Hole .1...
Lug Terminal - 1/4 Stud Size - 0.070" (1.78mm) Thickness - 0.438" (11.13mm) Outer Edges - ...