Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

19198-0013

Molex / Waldom

Spade Tongue Terminal 14-16AWG 20.5mm 6.5mm Tin Avikrimp™ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Spade Tongue Terminal 14-16AWG 20.5mm 6.5mm Tin Avikrimp™ T/R
Search Keywords: 191980013
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    19198-0013
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Type:
    Spade Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    3,3.5 mm
  • Wire Size:
    14-16 AWG
  • Color:
    Blue
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order:
1500
Order Increment:
1500
43 Weeks can ship 9/10/25
ADD TO CART
Qty
Unit Price
1,500
$0.3592
3,000
$0.3393
6,000
$0.3195
7,500
$0.3127
10,500
$0.2923
15,000
$0.2851
25,500
$0.2607
51,000 +
$0.2489
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
132
Minimum Order:
1,000