Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

19198-0012

Molex / Waldom

Spade Tongue Terminal 14-16AWG 20.5mm 6.5mm Tin Avikrimp™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Spade Tongue Terminal 14-16AWG 20.5mm 6.5mm Tin Avikrimp™ Bag
Search Keywords: 191980012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    19198-0012
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Spade Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    3,3.5 mm
  • Wire Size:
    14-16 AWG
  • Color:
    Blue
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 132
Can Ship immediately You may purchase in-stock quantity up to 132
Minimum Order:
1000
Available in less than min:
132
31 Weeks can ship 6/23/25
ADD TO CART
Qty
Unit Price
1
$0.2655
1,000
$0.2414
2,000
$0.2261
4,000
$0.2121
5,000
$0.1933
10,000
$0.1769
25,000 +
$0.1711
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
6,000
Minimum Order:
1,500