From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
Ring Tongue Terminal (2/0)AWG 51.28mm 24.08mm Electro-Tin VersaKrimp™ Bag
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
TERMINAL,SOLIS SPR SPD 12-10 8
FER,WIRE,DBL,PL SLV,.50/20,L8,WHITE,LP
Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, nylon 6.6, black.
Polypropylene insulated ferrules – single wire red DIN end sleeve, 2 AWG (35.0mm²), .71"(1...
Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Bag