Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

19193-0152

Molex / Waldom

Ring Tongue Terminal 8AWG 24.99mm 12.26mm Electro-Tin VersaKrimp™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Ring Tongue Terminal 8AWG 24.99mm 12.26mm Electro-Tin VersaKrimp™ Bag
Search Keywords: 191930152
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    19193-0152
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    6 mm
  • Wire Size:
    8 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,207
Can Ship immediately
Minimum Order:
300
12 Weeks can ship 2/7/25
ADD TO CART
Qty
Unit Price
1
$0.3491
300
$0.3174
1,000 +
$0.2690
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5