Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

19164-0026

Molex / Waldom

Ring Tongue Terminal 14-16AWG 41.4mm 12.07mm Tin Perma-Seal™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Ring Tongue Terminal 14-16AWG 41.4mm 12.07mm Tin Perma-Seal™ Bag
Search Keywords: 191640026
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    19164-0026
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    6 mm
  • Wire Size:
    14-16 AWG
  • Color:
    Blue
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,648
Can Ship immediately
Minimum Order:
150
15 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
150
$0.4529
750
$0.4406
2,000
$0.4151
5,000
$0.3774
10,000
$0.3468
25,000
$0.3152
50,000 +
$0.2856
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5